0
0 Items$0.00

31W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63X0005

RoHS

Each
5+
$27.050
10+
$25.080
25+
$23.110
50+
$21.670
100+
$20.490
More Pricing...
Total:$135.25
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
31W
31V
1A
Analog
-
Adjustable
6V
UL
36V
63X0001

RoHS

Each
25+
$13.280
50+
$12.620
100+
$12.240
250+
$11.860
Total:$517.92
Min: 39 / Mult: 39
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
UL
36V
63X0007

RoHS

Each
5+
$27.630
10+
$25.620
25+
$23.610
50+
$22.130
100+
$20.920
More Pricing...
Total:$138.15
Min: 5 / Mult: 5
ITE & Railway
RCD-24 Series
31W
31V
1A
Analog, PWM
-
Adjustable
6V
UL
36V
1-3 of 3 items
of 1 page(s)