Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACV06-12-LP
Newark Part No.98Y1660
Product RangeRACV06-LP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 50+ | $12.070 |
| 100+ | $11.060 |
| 250+ | $10.270 |
| 500+ | $9.600 |
Price for:Each
Minimum: 10
Multiple: 10
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACV06-12-LP
Newark Part No.98Y1660
Product RangeRACV06-LP Series
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max12V
Output Current500mA
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeRACV06-LP Series
SVHCLead
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
Lead
Output Power Max
6W
Output Current
500mA
Input Voltage Min
198V
Product Range
RACV06-LP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate