Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
198W AC / DC LED Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $105.170 | Total:$105.17 Min: 1 / Mult: 1 | 198W | 60VDC | 3.3A | Constant Current, Constant Voltage | 90V | 305V | HBG-200 | |||||
Each | 1+ $120.130 10+ $111.630 | Total:$120.13 Min: 1 / Mult: 1 | 198W | 36VDC | 5.5A | Constant Current, Constant Voltage | 90V | 305V | HBG-200 | |||||