16.05W AC / DC LED Power Supplies:

2 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2261

RoHS

Each
Pricing is unavailable. Please contact customer services.
LED Lighting
16.05W
15VDC
1.07A
Constant Current
90V
305V
LPF-16D
14AJ2252

RoHS

Each
Pricing is unavailable. Please contact customer services.
LED Lighting
16.05W
15VDC
1.07A
Constant Current, Constant Voltage
90V
305V
LPF-16
1-2 of 2 items
of 1 page(s)