2. LED Lighting Components
                                                                                                    3. LED Modules
                                                                                                    4. White LED Modules
                                                                                                    Print Page

                                                                                                    XREWHT-L1-0000-00D02-3UP

                                                                                                    LED Module, Chip on Board, XRE Series, Board + LED, Cool White, 6350 K, 107 lm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO XREWHT-L1-0000-00D02-3UP
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoXREWHT-L1-0000-00D02-3UP
                                                                                                    Newark Part No.34R6430
                                                                                                    Product RangeXRE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoXREWHT-L1-0000-00D02-3UP
                                                                                                    Newark Part No.34R6430
                                                                                                    Product RangeXRE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeXRE Series
                                                                                                    LED Module TypeBoard + LED
                                                                                                    LED ColorCool White
                                                                                                    CCT6350K
                                                                                                    Luminous Flux @ Test107lm
                                                                                                    Luminous Flux @ Max-
                                                                                                    Power Rating-
                                                                                                    Supply Voltage3.2V
                                                                                                    Forward Current @ Test350mA
                                                                                                    Power Module ConfigurationCircular
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    XRE Series

                                                                                                    LED Color

                                                                                                    Cool White

                                                                                                    Luminous Flux @ Test

                                                                                                    107lm

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    LED Module Type

                                                                                                    Board + LED

                                                                                                    CCT

                                                                                                    6350K

                                                                                                    Luminous Flux @ Max

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    3.2V

                                                                                                    Power Module Configuration

                                                                                                    Circular

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product