2. LED Lighting Components
                                                                                                    3. LED Lighting Lenses
                                                                                                    Print Page

                                                                                                    FA10668_CXP-RS

                                                                                                    LED Lens, Lens with Holder, Spot, Transparent, Square, PMMA (Polymethylmethacrylate)

                                                                                                    LEDIL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEDIL FA10668_CXP-RS
                                                                                                    LEDIL FA10668_CXP-RS
                                                                                                    LEDIL FA10668_CXP-RS
                                                                                                    ManufacturerLEDIL
                                                                                                    Manufacturer Part NoFA10668_CXP-RS
                                                                                                    Newark Part No.78R8182
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.340$1.350
                                                                                                    10+$2.940$1.350
                                                                                                    25+$2.870$1.350
                                                                                                    50+$2.600$1.350
                                                                                                    100+$2.310$1.350
                                                                                                    288+$2.190$1.350
                                                                                                    576+$2.070$1.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEDIL
                                                                                                    ManufacturerLEDIL
                                                                                                    Manufacturer Part NoFA10668_CXP-RS
                                                                                                    Newark Part No.78R8182
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Lens TypeLens with Holder
                                                                                                    Beam TypeSpot
                                                                                                    LED Lens ColorTransparent
                                                                                                    Lens Diameter-
                                                                                                    Lens ShapeSquare
                                                                                                    Lens MaterialPMMA (Polymethylmethacrylate)
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The FA10668_CXP-RS is a 21.6mm transparent round Real Spot Lens made of optical grade PC (polycarbonate) with high UV and temperature resistance (130°C/220°F). It allows use of high current and temperature conditions. It is specially designed for use with for Cree's XLAMP XP-E series of LEDs. It comes with integrated holder, fastening to heat sink with a PU foam adhesive tape of automotive grade.

                                                                                                    • 90% Optical efficiency with an extremely good cut-off of light

                                                                                                    Applications

                                                                                                    LED Lighting, Industrial, Automotive

                                                                                                    Technical Specifications

                                                                                                    Lens Type

                                                                                                    Lens with Holder

                                                                                                    LED Lens Color

                                                                                                    Transparent

                                                                                                    Lens Shape

                                                                                                    Square

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Beam Type

                                                                                                    Spot

                                                                                                    Lens Diameter

                                                                                                    -

                                                                                                    Lens Material

                                                                                                    PMMA (Polymethylmethacrylate)

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product