• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Lighting Control Systems
                                                                                                    4. Driver Modules
                                                                                                    Print Page

                                                                                                    BXDR-60LT-U220P-01-A

                                                                                                    DRIVER MODULE, PWM, RJ45, 60W, LINEAR ROHS COMPLIANT: YES

                                                                                                    BRIDGELUX
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXDR-60LT-U220P-01-A
                                                                                                    Newark Part No.08AJ3788
                                                                                                    Product RangeVesta Flex BXDR
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$48.830
                                                                                                    5+$47.800
                                                                                                    10+$46.810
                                                                                                    25+$46.020
                                                                                                    50+$45.160
                                                                                                    100+$44.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $48.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRIDGELUX
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXDR-60LT-U220P-01-A
                                                                                                    Newark Part No.08AJ3788
                                                                                                    Product RangeVesta Flex BXDR
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Form FactorLinear
                                                                                                    Output Power Max60W
                                                                                                    Output Current Max2A
                                                                                                    Output Current Max2A
                                                                                                    Output Voltage55V
                                                                                                    Output Channels2 Channel
                                                                                                    Input Voltage277V
                                                                                                    Control Input TypePWM
                                                                                                    Connection TypeTerminal Block
                                                                                                    Product RangeVesta Flex BXDR
                                                                                                    Control Port TypeRJ45
                                                                                                    IP RatingIP20
                                                                                                    IP RatingIP20
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Form Factor

                                                                                                    Linear

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    Output Voltage

                                                                                                    55V

                                                                                                    Input Voltage

                                                                                                    277V

                                                                                                    Connection Type

                                                                                                    Terminal Block

                                                                                                    Control Port Type

                                                                                                    RJ45

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Output Power Max

                                                                                                    60W

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    Output Channels

                                                                                                    2 Channel

                                                                                                    Control Input Type

                                                                                                    PWM

                                                                                                    Product Range

                                                                                                    Vesta Flex BXDR

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.