2. LED Lighting Components
                                                                                                    3. LED Lighting Control Systems
                                                                                                    4. Driver Modules
                                                                                                    Print Page

                                                                                                    BXDR-60LT-U220P-01-A

                                                                                                    DRIVER MODULE, PWM, RJ45, 60W, LINEAR ROHS COMPLIANT: YES

                                                                                                    BRIDGELUX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXDR-60LT-U220P-01-A
                                                                                                    Newark Part No.08AJ3788
                                                                                                    Product RangeVesta Flex BXDR
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$53.210
                                                                                                    5+$52.240
                                                                                                    10+$51.310
                                                                                                    25+$50.580
                                                                                                    50+$49.770
                                                                                                    100+$49.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $53.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRIDGELUX
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXDR-60LT-U220P-01-A
                                                                                                    Newark Part No.08AJ3788
                                                                                                    Product RangeVesta Flex BXDR
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Form FactorLinear
                                                                                                    Output Power Max60W
                                                                                                    Output Current Max2A
                                                                                                    Output Current Max2A
                                                                                                    Output Voltage55V
                                                                                                    Output Channels2 Channel
                                                                                                    Input Voltage277V
                                                                                                    Control Input TypePWM
                                                                                                    Connection TypeTerminal Block
                                                                                                    Product RangeVesta Flex BXDR
                                                                                                    Control Port TypeRJ45
                                                                                                    IP RatingIP20
                                                                                                    IP RatingIP20
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Form Factor

                                                                                                    Linear

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    Output Voltage

                                                                                                    55V

                                                                                                    Input Voltage

                                                                                                    277V

                                                                                                    Connection Type

                                                                                                    Terminal Block

                                                                                                    Control Port Type

                                                                                                    RJ45

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Output Power Max

                                                                                                    60W

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    Output Channels

                                                                                                    2 Channel

                                                                                                    Control Input Type

                                                                                                    PWM

                                                                                                    Product Range

                                                                                                    Vesta Flex BXDR

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product