Control Modules :
12 Products FoundFind a huge range of Control Modules at Newark Electronics. We stock a large selection of Control Modules, including new and most popular products from the world's top manufacturers including: Mean Well, Osram, Inventronics & Bridgelux
View
Buyer
Engineer
Manufacturer
Output Current Per Channel
Input Voltage
Control Input Type
Power Rating
Output Channels
Output Type
Operating Frequency
Control Port Type
Product Range
Output Power (dBm)
RX Receiver Sensitivity
Bluetooth Version
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.630 5+ $53.480 10+ $52.370 25+ $51.490 50+ $50.520 More Pricing... | - | 12V | - | - | 2 Channel | PWM | 2.4GHz | RJ45 | Vesta Flex BXCS | 4dBm | -96dBm | Bluetooth 1.0 | IP20 | IP20 | ||||||
02AM9195 RoHS | Each | 1+ $168.890 | - | - | - | - | 8 Channel | Relay | - | - | KAA-8R-S Series | - | - | - | IP20 | IP20 | |||||
Each | 1+ $392.150 | 250mA | 305VAC | DALI-2 | 7.68W | 2 Channel | - | 63Hz | RJ45 | DLC Series | - | - | - | - | - | ||||||
79AK4422 RoHS | Each | 1+ $47.710 5+ $46.430 10+ $45.090 25+ $44.420 50+ $43.780 More Pricing... | - | 230VAC | Analogue | - | 1 Channel | - | - | - | - | - | - | - | IP20 | IP20 | |||||
79AK4402 RoHS | Each | 1+ $93.070 5+ $90.580 10+ $87.970 25+ $86.660 50+ $85.400 More Pricing... | - | 240VAC | DALI DT8 | - | 1 Channel | - | 60Hz | - | - | - | - | - | IP20 | IP20 | |||||
79AK4406 RoHS | Each | 1+ $118.910 5+ $115.730 10+ $112.400 25+ $110.740 50+ $109.110 More Pricing... | - | 230VAC | DALI DT8 | - | 1 Channel | - | 60Hz | - | - | - | - | - | IP20 | IP20 | |||||
02AM9196 RoHS | Each | 1+ $264.280 | - | - | - | - | 8 Channel | Relay | - | - | KAA-8R-S Series | - | - | - | IP20 | IP20 | |||||
79AK4638 RoHS | Each | 1+ $223.440 5+ $220.120 10+ $216.910 25+ $203.890 | - | 240VAC | DALI | - | - | - | 50Hz | - | HALOTRONIC Series | - | - | - | IP20 | IP20 | |||||
14AN9434 RoHS | Each | 1+ $615.150 | - | 240VAC | DALI | - | - | - | 60Hz | - | - | - | - | - | IP20 | IP20 | |||||
Each | 1+ $700.910 5+ $676.040 | 250mA | 305VAC | DALI-2 | 7.68W | 2 Channel | - | 63Hz | RJ45 | DLC Series | - | - | - | - | - | ||||||
02AM9194 RoHS | Each | 1+ $174.000 | - | - | - | - | 8 Channel | - | - | - | KAA-8R-S Series | - | - | - | IP20 | IP20 | |||||
11AN2394 RoHS | Each | 1+ $154.380 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||