Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No68801-4229
Newark Part No.63W3001
Product RangePico-EZmate 68801 Series
Also Known AsGTIN UPC EAN: 887191283036
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4229
Newark Part No.63W3001
Product RangePico-EZmate 68801 Series
Also Known AsGTIN UPC EAN: 887191283036
Technical Datasheet
Connector to ConnectorPico-Ezmate Receptacle to Free End
Connector Type AWire to Board 4 Position Plug
Connector Type BFree End
Cable Length - Imperial18"
Cable Length - Metric458mm
Jacket ColorBlack, Red
Product RangePico-EZmate 68801 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 68801-4229 is a 458mm 2-circuit Pico-EZmate™-to-Pigtail Cable Assembly with 28AWG fused to 18AWG pigtails connection. It is made of copper alloy with gold over nickel plating mating and has nylon alloy resin.
- Single ended connector configuration
Applications
Automotive, Consumer Electronics, Lighting
Technical Specifications
Connector to Connector
Pico-Ezmate Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
458mm
Product Range
Pico-EZmate 68801 Series
Connector Type A
Wire to Board 4 Position Plug
Cable Length - Imperial
18"
Jacket Color
Black, Red
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate