2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. DC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    FL7760BM6X

                                                                                                    LED Driver, Buck (Step Down), Constant Current, 1 Output, 8V to 60V In, 1MHz, 2.5A Out, SOT-23-6

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI FL7760BM6X
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFL7760BM6X
                                                                                                    Newark Part No.
                                                                                                    Full Reel39AC0343
                                                                                                    Re-Reel37AC0590
                                                                                                    Cut Tape37AC0590
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    921 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 1 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.793$0.79
                                                                                                    Total Price $0.79
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.793
                                                                                                    10+$0.565
                                                                                                    25+$0.508
                                                                                                    50+$0.477
                                                                                                    100+$0.445
                                                                                                    250+$0.415
                                                                                                    500+$0.398
                                                                                                    1000+$0.382
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.420
                                                                                                    6000+$0.387
                                                                                                    12000+$0.362
                                                                                                    18000+$0.337
                                                                                                    30000+$0.323
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFL7760BM6X
                                                                                                    Newark Part No.
                                                                                                    Full Reel39AC0343
                                                                                                    Re-Reel37AC0590
                                                                                                    Cut Tape37AC0590
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TopologyBuck (Step Down)
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min8V
                                                                                                    Input Voltage Max70V
                                                                                                    Output Voltage Max-
                                                                                                    Output Current Max2.5A
                                                                                                    Output Current Max2.5A
                                                                                                    Switching Frequency Typ1MHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device TopologyBuck
                                                                                                    Driver Case StyleSOT-23
                                                                                                    No. of Outputs1Outputs
                                                                                                    Switching Frequency1MHz
                                                                                                    Output Current2.5A
                                                                                                    Output Voltage-

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    Buck (Step Down)

                                                                                                    Input Voltage Min

                                                                                                    8V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    2.5A

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Device Topology

                                                                                                    Buck

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Current

                                                                                                    2.5A

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    70V

                                                                                                    Output Current Max

                                                                                                    2.5A

                                                                                                    Switching Frequency Typ

                                                                                                    1MHz

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    SOT-23

                                                                                                    Switching Frequency

                                                                                                    1MHz

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for FL7760BM6X

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product