• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. DC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    PCA9685PW,112

                                                                                                    Led Driver, 16 Outputs, PWM Dimming, 2.3V-5.5V in, 1MHz switch, 5.5V/25mA out, TSSOP-28

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    NXP PCA9685PW,112
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9685PW,112
                                                                                                    Newark Part No.70R6800
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    747 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.280
                                                                                                    10+$1.930
                                                                                                    25+$1.740
                                                                                                    50+$1.550
                                                                                                    100+$1.370
                                                                                                    250+$1.330
                                                                                                    500+$1.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9685PW,112
                                                                                                    Newark Part No.70R6800
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Topology-
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min2.3V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Output Voltage Max5.5V
                                                                                                    Output Current Max25mA
                                                                                                    Switching Frequency Typ1MHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device Topology-
                                                                                                    Driver Case StyleTSSOP
                                                                                                    No. of Outputs16Outputs
                                                                                                    Switching Frequency1MHz

                                                                                                    Alternatives for PCA9685PW,112

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The PCA9685PW,112 is a 16-channel 12-bit PWM FM + I²C-bus LED Controller optimized for red/green/blue/amber (RGBA) color backlighting applications. Each LED output has its own 12-bit resolution (4096 steps) fixed frequency individual PWM controller that operates at a programmable frequency from a typical of 24 to 1526Hz with a duty cycle that is adjustable from 0 to 100% to allow the LED to be set to a specific brightness value. All outputs are set to the same PWM frequency. Each LED output can be off or on (no PWM control) or set at its individual PWM controller value. The LED output driver is programmed to be either open-drain with a 25mA current sink capability at 5V or totem pole with a 25mA sink, 10mA source capability at 5V. The PCA9685 operates with a supply voltage range of 2.3 to 5.5V and the inputs and outputs are 5.5V tolerant.

                                                                                                    • 16 LED drivers
                                                                                                    • 1MHz Fast-mode Plus compatible I²C-bus interface
                                                                                                    • LED output frequency (all LEDs) typically varies from 24 to 1526Hz
                                                                                                    • Sixteen totem pole outputs with software programmable open-drain LED outputs selection
                                                                                                    • 6 Hardware address pins allow 62 PCA9685 devices to be connected to the same I²C-bus
                                                                                                    • Toggling OE allows for hardware LED blinking
                                                                                                    • Software Reset feature (SWRST General Call) allows the device to be reset through the I²C-bus
                                                                                                    • 25MHz typical internal oscillator requires no external components
                                                                                                    • External 50MHz (maximum) clock input
                                                                                                    • Internal power-on reset
                                                                                                    • Noise filter on SDA/SCL inputs
                                                                                                    • Edge rate control on outputs
                                                                                                    • No output glitches on power-up
                                                                                                    • Supports hot insertion
                                                                                                    • Low standby current
                                                                                                    • 5.5V Tolerant inputs
                                                                                                    • ESD protection
                                                                                                    • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

                                                                                                    Applications

                                                                                                    LED Lighting, Consumer Electronics, Portable Devices, Power Management

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    2.3V

                                                                                                    Output Voltage Max

                                                                                                    5.5V

                                                                                                    Switching Frequency Typ

                                                                                                    1MHz

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    TSSOP

                                                                                                    Switching Frequency

                                                                                                    1MHz

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Output Current Max

                                                                                                    25mA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    16Outputs

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.