Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3466MR/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 76T0118 |
| Your Part Number | |
| Technical Datasheet |
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.170 |
| 100+ | $1.150 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3466MR/NOPBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 76T0118 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Output Current Max | 1.5A |
| Output Voltage Max | 70V |
| IC Case / Package | HSOP |
| No. of Pins | 8Pins |
| Input Voltage Min | 6V |
| Input Voltage Max | 70V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Device Topology | Linear |
| Driver Case Style | HSOP |
| No. of Outputs | 1Outputs |
| Output Current | 1.5A |
| Output Voltage | 70V |
| Switching Frequency | - |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Output Voltage Max | 70V |
| No. of Pins | 8Pins |
| Input Voltage Max | 70V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| Driver Case Style | HSOP |
| Output Current | 1.5A |
| Switching Frequency | - |
| Output Current Max | 1.5A |
|---|---|
| IC Case / Package | HSOP |
| Input Voltage Min | 6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Topology | Linear |
| No. of Outputs | 1Outputs |
| Output Voltage | 70V |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |