Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD18377EFV-ME2
Newark Part No.53X2975
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD18377EFV-ME2
Newark Part No.53X2975
Technical Datasheet
No. of Channels12Channels
Output Current Max50mA
Output Current Max50mA
Output Voltage Max10V
IC Case / PackageHTSSOP
No. of Pins20Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs12Outputs
Output Current50mA
Output Voltage10V
Switching Frequency1.25MHz
Technical Specifications
No. of Channels
12Channels
Output Current Max
50mA
IC Case / Package
HTSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Device Topology
Constant Current
No. of Outputs
12Outputs
Output Voltage
10V
Output Current Max
50mA
Output Voltage Max
10V
No. of Pins
20Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
50mA
Switching Frequency
1.25MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability