• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. LED Drivers
                                                                                                    Print Page

                                                                                                    BD18377EFV-ME2

                                                                                                    LED DRIVER, 6BIT, 1.25MHZ, HTSSOP-20

                                                                                                    Date/Lot Code

                                                                                                    ROHM
                                                                                                    ROHM BD18377EFV-ME2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoBD18377EFV-ME2
                                                                                                    Newark Part No.53X2975
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ROHM
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoBD18377EFV-ME2
                                                                                                    Newark Part No.53X2975
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels12Channels
                                                                                                    Output Current Max50mA
                                                                                                    Output Current Max50mA
                                                                                                    Output Voltage Max10V
                                                                                                    IC Case / PackageHTSSOP
                                                                                                    No. of Pins20Pins
                                                                                                    Input Voltage Min3V
                                                                                                    Input Voltage Max5.5V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (17-Jan-2023)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device TopologyConstant Current
                                                                                                    Driver Case StyleHTSSOP
                                                                                                    No. of Outputs12Outputs
                                                                                                    Output Current50mA
                                                                                                    Output Voltage10V
                                                                                                    Switching Frequency1.25MHz

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    12Channels

                                                                                                    Output Current Max

                                                                                                    50mA

                                                                                                    IC Case / Package

                                                                                                    HTSSOP

                                                                                                    Input Voltage Min

                                                                                                    3V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Device Topology

                                                                                                    Constant Current

                                                                                                    No. of Outputs

                                                                                                    12Outputs

                                                                                                    Output Voltage

                                                                                                    10V

                                                                                                    Output Current Max

                                                                                                    50mA

                                                                                                    Output Voltage Max

                                                                                                    10V

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    HTSSOP

                                                                                                    Output Current

                                                                                                    50mA

                                                                                                    Switching Frequency

                                                                                                    1.25MHz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.