2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    Print Page

                                                                                                    703-0120

                                                                                                    LED, COOL WHITE, CHIP ON COPPER, 10W

                                                                                                    MULTICOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP 703-0120
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part No703-0120
                                                                                                    Newark Part No.94T8876
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part No703-0120
                                                                                                    Newark Part No.94T8876
                                                                                                    COB ColorCool White
                                                                                                    Color Rendering Index Max72
                                                                                                    Power Rating10W
                                                                                                    Luminous Flux @ Test800lm
                                                                                                    Forward Current @ Test1.05A
                                                                                                    Viewing Angle120°
                                                                                                    Forward Voltage VF Typ9.5V
                                                                                                    Nominal CCT (K)5750 K
                                                                                                    COB Length20mm
                                                                                                    COB Width-
                                                                                                    Opto Case StyleStarboard
                                                                                                    Lumens / Watt @ Current Test-
                                                                                                    Light Emitting Surface3.2mm
                                                                                                    Lens TypeDiffused Lens
                                                                                                    Lens ShapeRound with Flat Top
                                                                                                    Height1.7mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 703-0120 is a 10W High Power LED with white InGaN/sapphire LED chip and yellow diffused lens. It is suitable for application such as bulb, indoor decorating lighting, signal and symbol luminaries, reading lights, portable flashlights.

                                                                                                    • High reliability
                                                                                                    • Pb-free soldering application

                                                                                                    Applications

                                                                                                    LED Lighting, Signalling, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Cool White

                                                                                                    Power Rating

                                                                                                    10W

                                                                                                    Forward Current @ Test

                                                                                                    1.05A

                                                                                                    Forward Voltage VF Typ

                                                                                                    9.5V

                                                                                                    COB Length

                                                                                                    20mm

                                                                                                    Opto Case Style

                                                                                                    Starboard

                                                                                                    Light Emitting Surface

                                                                                                    3.2mm

                                                                                                    Lens Shape

                                                                                                    Round with Flat Top

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Color Rendering Index Max

                                                                                                    72

                                                                                                    Luminous Flux @ Test

                                                                                                    800lm

                                                                                                    Viewing Angle

                                                                                                    120°

                                                                                                    Nominal CCT (K)

                                                                                                    5750 K

                                                                                                    COB Width

                                                                                                    -

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    -

                                                                                                    Lens Type

                                                                                                    Diffused Lens

                                                                                                    Height

                                                                                                    1.7mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product