2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  LXML-PWC2

                                                                                                  LED, Cool White, 60 CRI Rating, 135 lm, 1 A, 120 °, 5650 K, 1812 Package, Dome

                                                                                                  LUMILEDS
                                                                                                  LUMILEDS LXML-PWC2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXML-PWC2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84R9391
                                                                                                  Cut Tape84R9391
                                                                                                  Product RangeLUXEON Rebel ES
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  LUMILEDS
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXML-PWC2
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84R9391
                                                                                                  Cut Tape84R9391
                                                                                                  Product RangeLUXEON Rebel ES
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorCool White
                                                                                                  Color Rendering Index Max60
                                                                                                  Power Rating-
                                                                                                  Luminous Flux @ Test135lm
                                                                                                  Forward Current @ Test1A
                                                                                                  Viewing Angle120°
                                                                                                  Forward Voltage VF Typ2.85V
                                                                                                  Nominal CCT (K)5650 K
                                                                                                  COB Length4.49mm
                                                                                                  COB Width3.05mm
                                                                                                  Opto Case Style1812
                                                                                                  Lumens / Watt @ Current Test-
                                                                                                  Light Emitting Surface-
                                                                                                  Lens Type-
                                                                                                  Lens ShapeDome
                                                                                                  Height1.98mm
                                                                                                  Product RangeLUXEON Rebel ES
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The LXML-PWC2 is a 3-pin cool white surface mount LED delivers high lumen performance and efficacy to address the need for more efficient lighting solutions. The LUXEON® Rebel ES is a high flux and high gives you the flexibility to design luminaires and lamps for outdoor and industrial lighting applications. It is tested and binned at 700mA with current pulse duration of 20ms. It features 200lm minimum luminous and 120° viewing angle.

                                                                                                  • Require high lumen output
                                                                                                  • Deliver high quality light that people appreciate
                                                                                                  • Extensive applications ecosystem for easy design-in and quick ROI

                                                                                                  Applications

                                                                                                  LED Lighting, Industrial

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Cool White

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Forward Current @ Test

                                                                                                  1A

                                                                                                  Forward Voltage VF Typ

                                                                                                  2.85V

                                                                                                  COB Length

                                                                                                  4.49mm

                                                                                                  Opto Case Style

                                                                                                  1812

                                                                                                  Light Emitting Surface

                                                                                                  -

                                                                                                  Lens Shape

                                                                                                  Dome

                                                                                                  Product Range

                                                                                                  LUXEON Rebel ES

                                                                                                  Color Rendering Index Max

                                                                                                  60

                                                                                                  Luminous Flux @ Test

                                                                                                  135lm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Nominal CCT (K)

                                                                                                  5650 K

                                                                                                  COB Width

                                                                                                  3.05mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  -

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  1.98mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.