Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35G
Newark Part No.49AC0158
Product RangeXLamp EasyWhite CXB3590
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
| 5+ | $50.790 |
| 10+ | $49.660 |
| 25+ | $46.320 |
| 50+ | $42.980 |
| 100+ | $41.690 |
| 300+ | $41.240 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35G
Newark Part No.49AC0158
Product RangeXLamp EasyWhite CXB3590
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating137W
Luminous Flux @ Test12000lm
Forward Current @ Test1.8A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3500 K
COB Length34.85mm
COB Width34.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test138.8lm/W
Light Emitting Surface30mm
Lens TypeClip-On
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3590
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
Power Rating
137W
Forward Current @ Test
1.8A
Forward Voltage VF Typ
36V
COB Length
34.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
30mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3590
Color Rendering Index Max
80
Luminous Flux @ Test
12000lm
Viewing Angle
115°
Nominal CCT (K)
3500 K
COB Width
34.85mm
Lumens / Watt @ Current Test
138.8lm/W
Lens Type
Clip-On
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate