2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    Print Page

                                                                                                    CXA1820-0000-000N0HQ440G

                                                                                                    LED, Neutral White, 80 CRI Rating, 40W, 2260lm, 550mA, 115°, 36.2V, 4000K, SMD-2, Round, Flat Top

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED CXA1820-0000-000N0HQ440G
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoCXA1820-0000-000N0HQ440G
                                                                                                    Newark Part No.49AC0153
                                                                                                    Product RangeXLamp EasyWhite CXA1820
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    114 In Stock

                                                                                                    Need more?

                                                                                                    8 Delivery in 1-3 Business Days(US stock)
                                                                                                    106 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$6.780$3.120
                                                                                                    10+$6.480$3.120
                                                                                                    25+$6.400$3.120
                                                                                                    50+$6.320$3.120
                                                                                                    100+$5.890$3.120
                                                                                                    300+$5.520$3.120
                                                                                                    500+$5.150$3.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoCXA1820-0000-000N0HQ440G
                                                                                                    Newark Part No.49AC0153
                                                                                                    Product RangeXLamp EasyWhite CXA1820
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColorNeutral White
                                                                                                    Color Rendering Index Max80
                                                                                                    Power Rating40W
                                                                                                    Luminous Flux @ Test2260lm
                                                                                                    Forward Current @ Test550mA
                                                                                                    Viewing Angle115°
                                                                                                    Forward Voltage VF Typ36.2V
                                                                                                    Nominal CCT (K)4000K
                                                                                                    COB Length17.85mm
                                                                                                    COB Width17.85mm
                                                                                                    Opto Case StyleSMD-2, No Lead
                                                                                                    Lumens / Watt @ Current Test113.5lm/W
                                                                                                    Light Emitting Surface12mm
                                                                                                    Lens Type-
                                                                                                    Lens ShapeRound with Flat Top
                                                                                                    Height1.7mm
                                                                                                    Product RangeXLamp EasyWhite CXA1820
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Neutral White

                                                                                                    Power Rating

                                                                                                    40W

                                                                                                    Forward Current @ Test

                                                                                                    550mA

                                                                                                    Forward Voltage VF Typ

                                                                                                    36.2V

                                                                                                    COB Length

                                                                                                    17.85mm

                                                                                                    Opto Case Style

                                                                                                    SMD-2, No Lead

                                                                                                    Light Emitting Surface

                                                                                                    12mm

                                                                                                    Lens Shape

                                                                                                    Round with Flat Top

                                                                                                    Product Range

                                                                                                    XLamp EasyWhite CXA1820

                                                                                                    Color Rendering Index Max

                                                                                                    80

                                                                                                    Luminous Flux @ Test

                                                                                                    2260lm

                                                                                                    Viewing Angle

                                                                                                    115°

                                                                                                    Nominal CCT (K)

                                                                                                    4000K

                                                                                                    COB Width

                                                                                                    17.85mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    113.5lm/W

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Height

                                                                                                    1.7mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product