XLamp EasyWhite CMA1825 White COB LEDs:
3 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.540 10+ $9.120 25+ $9.010 50+ $8.900 100+ $8.290 More Pricing... | Warm White | 92 | 61W | 2849lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | ||||||
CREE LED | Each | 1+ $9.540 10+ $9.120 25+ $9.010 50+ $8.900 100+ $8.290 More Pricing... | Neutral White | 82 | 61W | 3557lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ $9.540 10+ $9.130 25+ $9.010 50+ $8.900 100+ $8.300 More Pricing... | Warm White | 82 | 61W | 3370lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 139.1lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | ||||||