Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40G2000-C-03
Newark Part No.49X8012
Product RangeVero 13 Array Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40G2000-C-03
Newark Part No.49X8012
Product RangeVero 13 Array Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max90
Power Rating16.3W
Luminous Flux @ Test2000lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ32.5V
Nominal CCT (K)4000 K
COB Length36.2mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test111lm/W
Light Emitting Surface13.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeVero 13 Array Series
Technical Specifications
COB Color
Neutral White
Power Rating
16.3W
Forward Current @ Test
500mA
Forward Voltage VF Typ
32.5V
COB Length
36.2mm
Opto Case Style
-
Light Emitting Surface
13.2mm
Lens Shape
Round with Flat Top
Product Range
Vero 13 Array Series
Color Rendering Index Max
90
Luminous Flux @ Test
2000lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
-
Lumens / Watt @ Current Test
111lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate