Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40E0800-A-03
Newark Part No.17X1492
Product RangeV8 Array Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40E0800-A-03
Newark Part No.17X1492
Product RangeV8 Array Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating6.2W
Luminous Flux @ Test805lm
Forward Current @ Test175mA
Viewing Angle120°
Forward Voltage VF Typ35.6V
Nominal CCT (K)4000 K
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test124lm/W
Light Emitting Surface8.1mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeV8 Array Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
6.2W
Forward Current @ Test
175mA
Forward Voltage VF Typ
35.6V
COB Length
12.5mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
8.1mm
Lens Shape
Round with Flat Top
Product Range
V8 Array Series
Color Rendering Index Max
80
Luminous Flux @ Test
805lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
12.5mm
Lumens / Watt @ Current Test
124lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate