Product Information
Product Overview
The BXRC-30G4000-F-03 is a 3000K 90CRI white screw-mount High Brightness LED simplifies luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new array delivers increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting.
- Reliable operation at up to 2X nominal drive current
- Radial die pattern and improved lumen density
- Thermally isolated solder pads
- Onboard connector port
- Top side part number markings
- High quality true color reproduction
- Uniform consistent white light
- Flexibility in design optimization
- Improved optical control
- Enhanced ease of use and manufacturability
- Solder-less connectivity enables plug and play installation and field upgradability
- Improved inventory management and quality control
Applications
LED Lighting
Warnings
Avoid any contact with the optical area. Do not touch the optical area of the Vero LED array or apply stress to the yellow phosphor resin area. Contact may cause damage to the LED array.
Technical Specifications
Warm White
31W
1.05A
30.6V
36.2mm
-
18.4mm
Round with Flat Top
VERO 18 Series
90
4000lm
120°
3000 K
-
100lm/W
-
1.9mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate