• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  BXRC-30G4000-F-03

                                                                                                  LED, Warm White, 90 CRI Rating, 31 W, 4000 lm, 1.05 A, 120 °, 3000 K, Round with Flat Top

                                                                                                  BRIDGELUX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRIDGELUX BXRC-30G4000-F-03
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXRC-30G4000-F-03
                                                                                                  Newark Part No.62W5811
                                                                                                  Product RangeVERO 18 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  BRIDGELUX
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXRC-30G4000-F-03
                                                                                                  Newark Part No.62W5811
                                                                                                  Product RangeVERO 18 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorWarm White
                                                                                                  Color Rendering Index Max90
                                                                                                  Power Rating31W
                                                                                                  Luminous Flux @ Test4000lm
                                                                                                  Forward Current @ Test1.05A
                                                                                                  Viewing Angle120°
                                                                                                  Forward Voltage VF Typ30.6V
                                                                                                  Nominal CCT (K)3000 K
                                                                                                  COB Length36.2mm
                                                                                                  COB Width-
                                                                                                  Opto Case Style-
                                                                                                  Lumens / Watt @ Current Test100lm/W
                                                                                                  Light Emitting Surface18.4mm
                                                                                                  Lens Type-
                                                                                                  Lens ShapeRound with Flat Top
                                                                                                  Height1.9mm
                                                                                                  Product RangeVERO 18 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The BXRC-30G4000-F-03 is a 3000K 90CRI white screw-mount High Brightness LED simplifies luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new array delivers increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting.

                                                                                                  • Reliable operation at up to 2X nominal drive current
                                                                                                  • Radial die pattern and improved lumen density
                                                                                                  • Thermally isolated solder pads
                                                                                                  • Onboard connector port
                                                                                                  • Top side part number markings
                                                                                                  • High quality true color reproduction
                                                                                                  • Uniform consistent white light
                                                                                                  • Flexibility in design optimization
                                                                                                  • Improved optical control
                                                                                                  • Enhanced ease of use and manufacturability
                                                                                                  • Solder-less connectivity enables plug and play installation and field upgradability
                                                                                                  • Improved inventory management and quality control

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Warnings

                                                                                                  Avoid any contact with the optical area. Do not touch the optical area of the Vero LED array or apply stress to the yellow phosphor resin area. Contact may cause damage to the LED array.

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Warm White

                                                                                                  Power Rating

                                                                                                  31W

                                                                                                  Forward Current @ Test

                                                                                                  1.05A

                                                                                                  Forward Voltage VF Typ

                                                                                                  30.6V

                                                                                                  COB Length

                                                                                                  36.2mm

                                                                                                  Opto Case Style

                                                                                                  -

                                                                                                  Light Emitting Surface

                                                                                                  18.4mm

                                                                                                  Lens Shape

                                                                                                  Round with Flat Top

                                                                                                  Product Range

                                                                                                  VERO 18 Series

                                                                                                  Color Rendering Index Max

                                                                                                  90

                                                                                                  Luminous Flux @ Test

                                                                                                  4000lm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Nominal CCT (K)

                                                                                                  3000 K

                                                                                                  COB Width

                                                                                                  -

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  100lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  1.9mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.