Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50E4000-F-04
Newark Part No.49X8023
Product RangeVero 18 Array Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50E4000-F-04
Newark Part No.49X8023
Product RangeVero 18 Array Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max80
Power Rating31W
Luminous Flux @ Test4000lm
Forward Current @ Test1.05A
Viewing Angle120°
Forward Voltage VF Typ29.5V
Nominal CCT (K)5000 K
COB Length36.2mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test130lm/W
Light Emitting Surface18.4mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeVero 18 Array Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Cool White
Power Rating
31W
Forward Current @ Test
1.05A
Forward Voltage VF Typ
29.5V
COB Length
36.2mm
Opto Case Style
-
Light Emitting Surface
18.4mm
Lens Shape
Round with Flat Top
Product Range
Vero 18 Array Series
Color Rendering Index Max
80
Luminous Flux @ Test
4000lm
Viewing Angle
120°
Nominal CCT (K)
5000 K
COB Width
-
Lumens / Watt @ Current Test
130lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate