• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  BXRC-30G1000-B-03

                                                                                                  LED, Warm White, 90 CRI Rating, 9.3 W, 1000 lm, 350 mA, 120 °, 3000 K, Round with Flat Top

                                                                                                  BRIDGELUX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRIDGELUX BXRC-30G1000-B-03
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXRC-30G1000-B-03
                                                                                                  Newark Part No.62W5809
                                                                                                  Product RangeVERO 10 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  BRIDGELUX
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXRC-30G1000-B-03
                                                                                                  Newark Part No.62W5809
                                                                                                  Product RangeVERO 10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorWarm White
                                                                                                  Color Rendering Index Max90
                                                                                                  Power Rating9.3W
                                                                                                  Luminous Flux @ Test1000lm
                                                                                                  Forward Current @ Test350mA
                                                                                                  Viewing Angle120°
                                                                                                  Forward Voltage VF Typ27.5V
                                                                                                  Nominal CCT (K)3000 K
                                                                                                  COB Length20mm
                                                                                                  COB Width-
                                                                                                  Opto Case Style-
                                                                                                  Lumens / Watt @ Current Test98lm/W
                                                                                                  Light Emitting Surface9.9mm
                                                                                                  Lens Type-
                                                                                                  Lens ShapeRound with Flat Top
                                                                                                  Height1.9mm
                                                                                                  Product RangeVERO 10 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The VERO 10 series High Brightness LED with radial die pattern and improved lumen density. Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new LED light sources simplify luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. Vero is available in four different LES (light emitting surface) configurations and has been engineered to reliably operate over a broad current range, enabling new degrees of flexibility in luminaire design optimization. This new arrays deliver increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM colour control standard for clean and consistent uniform lighting. Vero includes an on board connector port to enable solder free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation.

                                                                                                  • Market leading efficacy of120lm/W and 110lm/W (minimum)
                                                                                                  • Vero 10 lumen output performance ranges from 275 to as much as 2,420 lumens
                                                                                                  • Broad range of CCT options from 2700 to 5000K
                                                                                                  • CRI options include minimum 70, 80, 90 for standard and 97 typical for Decor products
                                                                                                  • 2 and 3 SDCM colour control for 2700 to 4000K CCT
                                                                                                  • Reliable operation at up to 2X nominal drive current
                                                                                                  • Thermally isolated solder pads
                                                                                                  • Onboard connector port
                                                                                                  • Top side part number markings
                                                                                                  • Broad application coverage for interior and exterior lighting
                                                                                                  • Flexibility for application driven lighting design requirements
                                                                                                  • High quality true colour reproduction
                                                                                                  • Uniform consistent white light
                                                                                                  • Flexibility in design optimization
                                                                                                  • Improved optical control
                                                                                                  • Enhanced ease of use and manufacturability
                                                                                                  • Solderless connectivity enables plug & play installation and field upgradability
                                                                                                  • Improved inventory management and quality control

                                                                                                  Applications

                                                                                                  Lighting

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Warm White

                                                                                                  Power Rating

                                                                                                  9.3W

                                                                                                  Forward Current @ Test

                                                                                                  350mA

                                                                                                  Forward Voltage VF Typ

                                                                                                  27.5V

                                                                                                  COB Length

                                                                                                  20mm

                                                                                                  Opto Case Style

                                                                                                  -

                                                                                                  Light Emitting Surface

                                                                                                  9.9mm

                                                                                                  Lens Shape

                                                                                                  Round with Flat Top

                                                                                                  Product Range

                                                                                                  VERO 10 Series

                                                                                                  Color Rendering Index Max

                                                                                                  90

                                                                                                  Luminous Flux @ Test

                                                                                                  1000lm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Nominal CCT (K)

                                                                                                  3000 K

                                                                                                  COB Width

                                                                                                  -

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  98lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  1.9mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.