Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No50-2001CRCopy
Newark Part No.87X1438
Product RangeChip-Lok™ Jr
Also Known AsCree CXA15
Your Part Number
1,010 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2001CRCopy
Newark Part No.87X1438
Product RangeChip-Lok™ Jr
Also Known AsCree CXA15
Technical Datasheet
For Use WithCree CXA15, Ledil Reflectors
External Diameter35mm
External Length-
Holder TypeHolder
Product RangeChip-Lok™ Jr
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2001CR is a Chip-Lok™ LED COB Array Holder for use with Cree CXA15. Metal acts as heatsink and allows chip to run cooler. Hardened stainless steel holder provides great thermal force over time or temperature. Holders are compatible with commercially available reflectors.
- Keyway and spring leg ease assembly
- Daisy chaining capable
- Flange provides strength and thermal path to allow chip to run cooler
- Spring holds PCB in position to ease assembly
- Max Temp of 110C°
Applications
LED Lighting, Commercial
Technical Specifications
For Use With
Cree CXA15, Ledil Reflectors
External Length
-
Product Range
Chip-Lok™ Jr
External Diameter
35mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate