2. Industrial SBCs & Embedded Systems
                                                                                                    3. Embedded Computers
                                                                                                    Print Page

                                                                                                    AIMB-789G2-00A1

                                                                                                    Motherboard Kit, Q870, 3.5GHz, 192GB, Ultra 9 285/285T, Ultra 7 265/265T, Ultra 5 245/245T/225/225T

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH AIMB-789G2-00A1
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoAIMB-789G2-00A1
                                                                                                    Newark Part No.47AM2557
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$706.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $706.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoAIMB-789G2-00A1
                                                                                                    Newark Part No.47AM2557
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Family NameIntel 800
                                                                                                    Processor Speed3.5GHz
                                                                                                    RAM Memory Size192GB
                                                                                                    Kit ContentsMotherboard Q870, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960104181T001, Manual 2041078900
                                                                                                    Operating SystemWindows 11
                                                                                                    Operating Temperature Range0°C to 60°C
                                                                                                    Fanless-

                                                                                                    Product Overview

                                                                                                    AIMB-789G2-00A1 is a AIMB series LGA1851 Intel® Core™ Ultra 9/7/5 processor with Q870 chipset motherboard.

                                                                                                    • Four DIMM sockets up to 192GB DDR5 5600
                                                                                                    • Triple display DP/HDMI/VGA and dual GbE LAN
                                                                                                    • Advantech iBMC remote out-of-band power management solution on DeviceOn
                                                                                                    • 4 channel, 600MB/s mx data transfer rate
                                                                                                    • 2 USB 3.2 Gen 2, 4 USB 3.2 Gen 1, 8 USB 2.0
                                                                                                    • 6 COM, 2 GbE LAN, M.2- and 4 SATA
                                                                                                    • Features SW RAID, intelligent system module support and iBMC
                                                                                                    • Physical dimension (L x H) is 304.8 x 244mm (12" x 9.6")

                                                                                                    Contents

                                                                                                    Motherboard, 2x SATA HDD cable, I/O port bracket (for 2U chassis or higher), Startup manual.

                                                                                                    Technical Specifications

                                                                                                    Silicon Family Name

                                                                                                    Intel 800

                                                                                                    RAM Memory Size

                                                                                                    192GB

                                                                                                    Operating System

                                                                                                    Windows 11

                                                                                                    Fanless

                                                                                                    -

                                                                                                    Processor Speed

                                                                                                    3.5GHz

                                                                                                    Kit Contents

                                                                                                    Motherboard Q870, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960104181T001, Manual 2041078900

                                                                                                    Operating Temperature Range

                                                                                                    0°C to 60°C

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product