• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Industrial SBCs & Embedded Systems
                                                                                                    3. Boards & Compute Modules
                                                                                                    Print Page

                                                                                                    783525-02

                                                                                                    Development Kit, OEM, CompactRIO System on Module, sbRIO-9651, FPGA, Zynq-7020, ARM Cortex-A9

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 783525-02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783525-02
                                                                                                    Newark Part No.14AJ5741
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    1 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,848.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,848.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783525-02
                                                                                                    Newark Part No.14AJ5741
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex A9
                                                                                                    Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    Processor Speed667MHz
                                                                                                    RAM Memory Size512MB
                                                                                                    Kit ContentsCompactRIO System on Module sbRIO-9651 (XC7Z020)
                                                                                                    InterfacesEthernet, CAN, UART, USB
                                                                                                    Operating SystemLinux
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Fanless-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    783525-02 is a sbRIO-9651 compactrio system on module. It combines the Xilinx Zynq all programmable system on chip (SoC), common components like memory, and a complete middleware solution to minimize design time and risk for any embedded control or monitoring application. The sbRIO-9651 is shipped with NI Linux® Real-Time, which combines the performance of a real-time OS with the open operability of Linux. The sbRIO-9651 is designed, tested, and validated for reliable and high-volume OEM deployments. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                                                                                                    • 667MHz dual-core CPU, 512Mb DRAM, 512Mb storage, Zynq-7020 FPGA
                                                                                                    • ARM Cortex-A9 architecture
                                                                                                    • 2 cores, NI Linux real-time (32-bit) operating system
                                                                                                    • 5ppm real-time clock accuracy
                                                                                                    • 100,000 cycles flash reboot endurance

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex A9

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    512MB

                                                                                                    Interfaces

                                                                                                    Ethernet, CAN, UART, USB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Core Number

                                                                                                    -

                                                                                                    Processor Speed

                                                                                                    667MHz

                                                                                                    Kit Contents

                                                                                                    CompactRIO System on Module sbRIO-9651 (XC7Z020)

                                                                                                    Operating System

                                                                                                    Linux

                                                                                                    Fanless

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.