ALPHAWIRE
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
                                                                                                    2. Industrial SBCs & Embedded Systems
                                                                                                    3. Embedded Computers
                                                                                                    Print Page

                                                                                                    AKX00060

                                                                                                    PROTOTYPING KIT, 1MB, 1.8GHZ, STM32H7

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO AKX00060
                                                                                                    ARDUINO AKX00060
                                                                                                    ARDUINO AKX00060
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoAKX00060
                                                                                                    Newark Part No.03AM5007
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$543.560
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $543.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoAKX00060
                                                                                                    Newark Part No.03AM5007
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeNXP ARM Cortex A53/M4 Quad Core/Dual Core M7
                                                                                                    Core Number-
                                                                                                    Silicon Family NameSTM32H7
                                                                                                    Processor Speed1.8GHz
                                                                                                    RAM Memory Size1MB
                                                                                                    Kit ContentsPortenta X8, Portenta Max Carrier, Passive Heat Sink, LoRa Antenna, LTE/Cat.M1 Antenna
                                                                                                    InterfacesADC, Ethernet, GPIO, I2C, I2S, MIPI DSI/CSI, PCIE, PDM, PWM, SDCard, SPI, UART, USB
                                                                                                    Operating SystemLinux
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Fanless-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    AKX00060 is a Pro Smart Industry Prototyping Kit. This is the perfect way to learn and create solutions focused on industrial applications developed on Linux OS, LoRa® and cellular connectivity and leading industrial communication protocols like CAN Bus and RS-232/485. Try the Arduino's most advanced SOM experience with X8, a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Arduino PRO Kits are development enabler designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (motion control, HMI, industrial IoT gateway), smart cities - building automation (smart kiosk, access monitoring).

                                                                                                    • Secure OTA updates & fleet management
                                                                                                    • Easily accessible resources for the Portenta X
                                                                                                    • Modular container architecture
                                                                                                    • Easily add LoRa® and Cat.M1 connectivity layer thanks to the Portenta max carrier
                                                                                                    • Arduino Cloud for business 3 months voucher
                                                                                                    • Machine learning tools for IoT Cloud
                                                                                                    • 1hr remote consulting for product selection with an Arduino or Arduino partner expert
                                                                                                    • 2hrs remote technical support from an Arduino Expert

                                                                                                    Contents

                                                                                                    Arduino Portenta X8, Arduino Portenta max carrier, USB Hub, LoRa antenna, Cat.M1 antenna, Power supply for Portenta max carrier.

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    NXP ARM Cortex A53/M4 Quad Core/Dual Core M7

                                                                                                    Silicon Family Name

                                                                                                    STM32H7

                                                                                                    RAM Memory Size

                                                                                                    1MB

                                                                                                    Interfaces

                                                                                                    ADC, Ethernet, GPIO, I2C, I2S, MIPI DSI/CSI, PCIE, PDM, PWM, SDCard, SPI, UART, USB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Number

                                                                                                    -

                                                                                                    Processor Speed

                                                                                                    1.8GHz

                                                                                                    Kit Contents

                                                                                                    Portenta X8, Portenta Max Carrier, Passive Heat Sink, LoRa Antenna, LTE/Cat.M1 Antenna

                                                                                                    Operating System

                                                                                                    Linux

                                                                                                    Fanless

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product