2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  UNO-247-N3N1A

                                                                                                  IoT Edge Computer, 3.6 GHz, Intel N97, Alder Lake-N, 16 GB, -20 to 60 Deg C

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH UNO-247-N3N1A
                                                                                                  ADVANTECH UNO-247-N3N1A
                                                                                                  ADVANTECH UNO-247-N3N1A
                                                                                                  ADVANTECH UNO-247-N3N1A
                                                                                                  ADVANTECH UNO-247-N3N1A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUNO-247-N3N1A
                                                                                                  Newark Part No.22AM2823
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$749.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $749.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUNO-247-N3N1A
                                                                                                  Newark Part No.22AM2823
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel
                                                                                                  Core NumberN97
                                                                                                  Silicon Family NameAlder Lake-N
                                                                                                  Processor Speed3.6GHz
                                                                                                  RAM Memory Size16GB
                                                                                                  Kit ContentsIndustrial IoT Edge Gateway
                                                                                                  InterfacesHDMI, RJ-45, RS232, RS422, RS485, USB 2.0, USB 3.2, VGA
                                                                                                  Operating SystemAdvlinux, Linux Ubuntu 22.04, Windows 11 LTSC IoT
                                                                                                  Operating Temperature Range-20°C to +60°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  UNO-247-N3N1A is an Intel Alder Lake-N N97 CPU IoT edge computer.

                                                                                                  • Flexible iDoor expansion design with sufficient IO port
                                                                                                  • 3.6GHz max frequency
                                                                                                  • Ports: 2 x RS232/422/485, 4 x RS485 serial, 2 x USB 3.2, 2 x USB 2.0 and 1 x HDMI, 1 x VGA display
                                                                                                  • Compact size with fanless design and optimized mechanical design for easier RAM swapping
                                                                                                  • Terminal block for wiring capability
                                                                                                  • Aluminum housing enclosure with stand mount, DIN-rail (Optional) mounting
                                                                                                  • 24VDC (12-24VDC) power requirement and 19W (typ), 60W (Max) power consumption
                                                                                                  • Support Win11 IoT and Ubuntu 22.04
                                                                                                  • CE, FCC, UL, CCC, BSMI certification
                                                                                                  • Operating temperature range from -20 to 60°C with 0.7m/s air flow

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel

                                                                                                  Silicon Family Name

                                                                                                  Alder Lake-N

                                                                                                  RAM Memory Size

                                                                                                  16GB

                                                                                                  Interfaces

                                                                                                  HDMI, RJ-45, RS232, RS422, RS485, USB 2.0, USB 3.2, VGA

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to +60°C

                                                                                                  Core Number

                                                                                                  N97

                                                                                                  Processor Speed

                                                                                                  3.6GHz

                                                                                                  Kit Contents

                                                                                                  Industrial IoT Edge Gateway

                                                                                                  Operating System

                                                                                                  Advlinux, Linux Ubuntu 22.04, Windows 11 LTSC IoT

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.