2. Industrial SBCs & Embedded Systems
                                                                                                    3. Embedded Computers
                                                                                                    Print Page

                                                                                                    AKX00059

                                                                                                    PREDICTIVE MAINTENANCE KIT, 512KB/200MHZ

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO AKX00059
                                                                                                    ARDUINO AKX00059
                                                                                                    ARDUINO AKX00059
                                                                                                    ARDUINO AKX00059
                                                                                                    ARDUINO AKX00059
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoAKX00059
                                                                                                    Newark Part No.03AM5006
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$271.610
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $271.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoAKX00059
                                                                                                    Newark Part No.03AM5006
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex M33
                                                                                                    Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    Processor Speed200MHz
                                                                                                    RAM Memory Size512KB
                                                                                                    Kit ContentsPortenta C33, Nicla Voice, Nicla Sense ME, Portenta Breakout, Cloud for Business-3 Months Voucher
                                                                                                    InterfacesADC, CAN, GPIO, I2S, I2C, JTAG/SWD, SDCard, SPI
                                                                                                    Operating System-
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    FanlessYes
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    AKX00059 is a Pro smart industry predictive maintenance kit. This is the perfect way to learn and create solutions focused on artificial intelligence using sound recognition, environmental sensing, and machine learning on the Edge. Practice with Edge AI tools to implement automation systems capable of recognizing Voice Commands and sensing environmental data to trigger processes. Integrate all with remote control thanks to the Arduino Cloud, experiencing the Arduino C++ based programming easiness. The Arduino PRO Kits are development enablers designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (predictive maintenance, intruder detection), smart cities (building automation).

                                                                                                    • Machine learning tools add on for IoT Cloud
                                                                                                    • Expert Arduino Service & support included
                                                                                                    • Arduino Portenta C33

                                                                                                    Contents

                                                                                                    Arduino Nicla Voice, Arduino Nicla Sense ME, Arduino Enclosure for Nicla Voice, Arduino enclosure for Nicla Sense ME, Arduino Portenta C33, Arduino Portenta breakout, Software (Arduino cloud for business 3 months voucher, machine learning tools for IoT cloud).

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex M33

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    512KB

                                                                                                    Interfaces

                                                                                                    ADC, CAN, GPIO, I2S, I2C, JTAG/SWD, SDCard, SPI

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Number

                                                                                                    -

                                                                                                    Processor Speed

                                                                                                    200MHz

                                                                                                    Kit Contents

                                                                                                    Portenta C33, Nicla Voice, Nicla Sense ME, Portenta Breakout, Cloud for Business-3 Months Voucher

                                                                                                    Operating System

                                                                                                    -

                                                                                                    Fanless

                                                                                                    Yes

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product