2. Industrial SBCs & Embedded Systems
                                                                                                    3. Boards & Compute Modules
                                                                                                    Print Page

                                                                                                    AES-VE2302-1L-SOM-E-G

                                                                                                    System-On-Module, VE2302, Versal AI Edge, ARM Cortex-A72/R5F, 4GB

                                                                                                    AVNET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVNET AES-VE2302-1L-SOM-E-G
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-VE2302-1L-SOM-E-G
                                                                                                    Newark Part No.46AM8930
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 29 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,314.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,314.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVNET
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-VE2302-1L-SOM-E-G
                                                                                                    Newark Part No.46AM8930
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core
                                                                                                    Core NumberVE2302
                                                                                                    Silicon Family NameVersal AI Edge
                                                                                                    Processor Speed-
                                                                                                    RAM Memory Size4GB
                                                                                                    Kit ContentsSystem-On-Module VE2302, Quick-Start Card
                                                                                                    InterfacesEthernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB
                                                                                                    Operating SystemLinux
                                                                                                    Operating Temperature Range0°C to 70°C, -40°C to 85°C
                                                                                                    Fanless-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AES-VE2302-1L-SOM-E-G is a VE2302 SOM that provides the flexibility and versatility for developers to enable designs with the AMD Versal™ AI Edge series. This System-On-Module (SOM) is a small form factor and full-featured board based on the Versal AI Edge VE2302 device featuring 328K programmable logic cells with a Dual-core Arm® Cortex®-A72 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as L1 and L2 cache and 256KB on-chip memory all with ECC. The board features 4GB of Micron LPDDR4 with non-volatile boot options in 256MB Micron OSPI Flash. The SOM provides use of the Versal AI Edge GTYP transceivers (8), HDIO (22), PMC MIO (13), LPD MIO (12), XPIO (80) and SYSMON interfaces. SOM provides a host of features to simplify application development with a custom carrier card. Along with XCVE2302-1LSESFVA784 the VE2302 SOM enables Gigabit Ethernet and USB2.0 using a Microchip PHY, I2C MAC EEPROM, I2C 8-bit IO Expander, PMBus, and other interfaces through three Samtec JX connectors.

                                                                                                    • AMD Versal AI Edge XCVE2302- 1LSESFVA784-E
                                                                                                    • 3 micro-header connectors JX1/JX2/ JX3 (4x40-pin)
                                                                                                    • 8 GTYP transceiver, 8 GTYP reference clock inputs
                                                                                                    • SYSMON interface, USB 2.0 connector interface, Gigabit Ethernet RJ45 connector interface
                                                                                                    • SOM VCC-BATT battery input, SOM reset input
                                                                                                    • Carrier card reset output, SOM power good output
                                                                                                    • SOM to carrier card ground pins, SOM input voltages and output sense pins

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core

                                                                                                    Silicon Family Name

                                                                                                    Versal AI Edge

                                                                                                    RAM Memory Size

                                                                                                    4GB

                                                                                                    Interfaces

                                                                                                    Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB

                                                                                                    Operating Temperature Range

                                                                                                    0°C to 70°C, -40°C to 85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Number

                                                                                                    VE2302

                                                                                                    Processor Speed

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    System-On-Module VE2302, Quick-Start Card

                                                                                                    Operating System

                                                                                                    Linux

                                                                                                    Fanless

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product