ALPHAWIRE
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Knobs & Accessories
                                                                                                    4. Knobs Accessories
                                                                                                    Print Page

                                                                                                    SL-100B

                                                                                                    Accessory, Black, Shaft Lock, 0.9" Diameter Standard EHC Control Knobs

                                                                                                    EHC (ELECTRONIC HARDWARE)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EHC (ELECTRONIC HARDWARE) SL-100B
                                                                                                    EHC (ELECTRONIC HARDWARE) SL-100B
                                                                                                    EHC (ELECTRONIC HARDWARE) SL-100B
                                                                                                    ManufacturerEHC (ELECTRONIC HARDWARE)
                                                                                                    Manufacturer Part NoSL-100B
                                                                                                    Newark Part No.26F314
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    157 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.020
                                                                                                    5+$9.880
                                                                                                    10+$9.720
                                                                                                    25+$9.520
                                                                                                    50+$9.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EHC (ELECTRONIC HARDWARE)
                                                                                                    ManufacturerEHC (ELECTRONIC HARDWARE)
                                                                                                    Manufacturer Part NoSL-100B
                                                                                                    Newark Part No.26F314
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ColourBlack
                                                                                                    Accessory TypeShaft Lock
                                                                                                    For Use With0.9" Diameter Standard EHC Control Knobs
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The SL-100B is a black Shaft Lock made of nylon body, brass per QQ-B-626 nickel plated per QQ-N-290, class-1, type-V insert. The shaft lock prevents control shafts from rotating under conditions of shock, vibration or accidental contact. It forms a dust and waterproof seal at the shaft and also at the panel surface. It features simple, effective and inexpensive. The shaft lock with tapered nylon collar grips the control shaft tightly forming a dust and water-tight seal and exerting an even frictional drag which resists accidental rotation. A molded lip at the outer edge of the base compresses against the panel surface to complete the sealing function of the device. To adjust the control smoothly and accurately, merely insert to screwdriver and turn - no unlocking and relocking required. Shaft lock mounts directly to the threaded bushings found on most potentiometers and other variable controls.

                                                                                                    • Water and dust seal at shaft and panel
                                                                                                    • Resists shock and vibration
                                                                                                    • Tested for humidity, water immersion and temperature shock
                                                                                                    • One-piece construction
                                                                                                    • Mounts with standard tools
                                                                                                    • Passes 10000 life cycling test

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Colour

                                                                                                    Black

                                                                                                    For Use With

                                                                                                    0.9" Diameter Standard EHC Control Knobs

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Accessory Type

                                                                                                    Shaft Lock

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product