• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Knobs & Accessories
                                                                                                  4. Knobs Accessories
                                                                                                  Print Page

                                                                                                  SL-100B

                                                                                                  Accessory, Black, Shaft Lock, 0.9" Diameter Standard EHC Control Knobs

                                                                                                  EHC (ELECTRONIC HARDWARE)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EHC (ELECTRONIC HARDWARE) SL-100B
                                                                                                  EHC (ELECTRONIC HARDWARE) SL-100B
                                                                                                  EHC (ELECTRONIC HARDWARE) SL-100B
                                                                                                  ManufacturerEHC (ELECTRONIC HARDWARE)
                                                                                                  Manufacturer Part NoSL-100B
                                                                                                  Newark Part No.26F314
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  285 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10.530
                                                                                                  5+$10.370
                                                                                                  10+$10.210
                                                                                                  25+$10.000
                                                                                                  50+$9.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EHC (ELECTRONIC HARDWARE)
                                                                                                  ManufacturerEHC (ELECTRONIC HARDWARE)
                                                                                                  Manufacturer Part NoSL-100B
                                                                                                  Newark Part No.26F314
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  ColourBlack
                                                                                                  Accessory TypeShaft Lock
                                                                                                  For Use With0.9" Diameter Standard EHC Control Knobs
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  The SL-100B is a black Shaft Lock made of nylon body, brass per QQ-B-626 nickel plated per QQ-N-290, class-1, type-V insert. The shaft lock prevents control shafts from rotating under conditions of shock, vibration or accidental contact. It forms a dust and waterproof seal at the shaft and also at the panel surface. It features simple, effective and inexpensive. The shaft lock with tapered nylon collar grips the control shaft tightly forming a dust and water-tight seal and exerting an even frictional drag which resists accidental rotation. A molded lip at the outer edge of the base compresses against the panel surface to complete the sealing function of the device. To adjust the control smoothly and accurately, merely insert to screwdriver and turn - no unlocking and relocking required. Shaft lock mounts directly to the threaded bushings found on most potentiometers and other variable controls.

                                                                                                  • Water and dust seal at shaft and panel
                                                                                                  • Resists shock and vibration
                                                                                                  • Tested for humidity, water immersion and temperature shock
                                                                                                  • One-piece construction
                                                                                                  • Mounts with standard tools
                                                                                                  • Passes 10000 life cycling test

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Colour

                                                                                                  Black

                                                                                                  For Use With

                                                                                                  0.9" Diameter Standard EHC Control Knobs

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Accessory Type

                                                                                                  Shaft Lock

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.