Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoBIOSENSOR PUMP & DRIVER KIT
Newark Part No.09AK0419
Your Part Number
No Longer Available
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoBIOSENSOR PUMP & DRIVER KIT
Newark Part No.09AK0419
Operating Pressure Max2bar
Operating Voltage5VDC
Current Rating-
Flow Rate Max0.00018l/min
Gas Type-
Power Rating-
Size8.4mm x 10.7mm x 42.7mm
Fluid Type-
Rotational Speed Max-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Operating Pressure Max
2bar
Current Rating
-
Gas Type
-
Size
8.4mm x 10.7mm x 42.7mm
Rotational Speed Max
-
SVHC
No SVHC (10-Jun-2022)
Operating Voltage
5VDC
Flow Rate Max
0.00018l/min
Power Rating
-
Fluid Type
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate