2. Fasteners & Mechanical
                                                                                                    3. Handles & Hardware
                                                                                                    4. Handles
                                                                                                    5. Equipment Handles
                                                                                                    Print Page

                                                                                                    286.6

                                                                                                    Handle, 1.69 ", 43 mm, 0.39 ", 10 mm, 3.94 ", 100 mm

                                                                                                    MENTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MENTOR 286.6
                                                                                                    ManufacturerMENTOR
                                                                                                    Manufacturer Part No286.6
                                                                                                    Newark Part No.68C4883
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    166 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.680
                                                                                                    5+$20.730
                                                                                                    10+$19.770
                                                                                                    30+$18.790
                                                                                                    50+$17.740
                                                                                                    100+$17.430
                                                                                                    250+$16.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MENTOR
                                                                                                    ManufacturerMENTOR
                                                                                                    Manufacturer Part No286.6
                                                                                                    Newark Part No.68C4883
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Imperial1.69"
                                                                                                    External Height - Metric43mm
                                                                                                    External Diameter - Imperial0.39"
                                                                                                    External Diameter - Metric10mm
                                                                                                    External Width - Imperial3.94"
                                                                                                    External Width - Metric100mm
                                                                                                    Handle MaterialSteel
                                                                                                    Handle TypeFolding
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The 286.6 is a Collapsible Handle made of chromium-plated steel with chromium-plated brass holding device. It is suitable for use on measuring devices. In both end positions, the handle is locked with a spring.

                                                                                                    • 1000N Carrying capacity
                                                                                                    • 6Nm Maximum tightening moment

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    External Height - Imperial

                                                                                                    1.69"

                                                                                                    External Diameter - Imperial

                                                                                                    0.39"

                                                                                                    External Width - Imperial

                                                                                                    3.94"

                                                                                                    Handle Material

                                                                                                    Steel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    43mm

                                                                                                    External Diameter - Metric

                                                                                                    10mm

                                                                                                    External Width - Metric

                                                                                                    100mm

                                                                                                    Handle Type

                                                                                                    Folding

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 286.6

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product