• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Spacers & Feet
                                                                                                    5. Feet
                                                                                                    Print Page

                                                                                                    SJ-6553 CLEAR

                                                                                                    Bumper / Feet, Stick On, Card of 132, Adhesive, 9.525 mm, 9.5 mm, Round, Transparent

                                                                                                    3M
                                                                                                    3M SJ-6553 CLEAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSJ-6553 CLEAR
                                                                                                    Newark Part No.35R6315
                                                                                                    Product RangeBumpon
                                                                                                    Also Known AsGTIN UPC EAN: 00048011535388
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoSJ-6553 CLEAR
                                                                                                    Newark Part No.35R6315
                                                                                                    Product RangeBumpon
                                                                                                    Also Known AsGTIN UPC EAN: 00048011535388
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bumper / Feet MountingAdhesive
                                                                                                    Bumper / Feet MaterialPU (Polyurethane)
                                                                                                    Height9.525mm
                                                                                                    Base Diameter9.5mm
                                                                                                    Base Width-
                                                                                                    Bumper / Feet StyleRound
                                                                                                    Bumper / Feet ColourTransparent
                                                                                                    Product RangeBumpon
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Bumpon series Protective Bumper reduces noise, vibration and put an end to scratches. It cushions, provides spacing, stability and skid-resistance. All with pre-applied, pressure sensitive adhesives, that eliminate the need for screws, rivets or application equipment. Choose from standard moulded shapes including resilient pads, feet, buttons, strips, bumpers or spacers. More possibilities for shape, size, colour and application are available, with custom 3M™ Bumpon™ protective products. Pressure sensitive adhesives bond fast and permanently when pressed to most clean, dry and smooth surface. Made from long lasting resilient elastomer, that remains flexible and provides excellent cushioning and noise damping properties.

                                                                                                    • High coefficient of friction resists skidding on most surfaces
                                                                                                    • Easy to remove liner ensures fast application with no screws, rivets or application tools
                                                                                                    • Plasticizer-free
                                                                                                    • Long aging resiliency - will not crack or harden
                                                                                                    • Resistance to marring and staining

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Industrial

                                                                                                    Technical Specifications

                                                                                                    Bumper / Feet Mounting

                                                                                                    Adhesive

                                                                                                    Height

                                                                                                    9.525mm

                                                                                                    Base Width

                                                                                                    -

                                                                                                    Bumper / Feet Colour

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bumper / Feet Material

                                                                                                    PU (Polyurethane)

                                                                                                    Base Diameter

                                                                                                    9.5mm

                                                                                                    Bumper / Feet Style

                                                                                                    Round

                                                                                                    Product Range

                                                                                                    Bumpon

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.