Print Page
Image is for illustrative purposes only. Please refer to product description.

1,225 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.150 | $11.730 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SDHS is a 0.195-inch Hex Female Hardware Stand-off, made of brass with nickel plated finish, 4-40 thread size. This multipurpose hardware can be used to convert male hardware to female and for panel mounting D-sub adapters. Nickel-plated brass construction for durable performance. Suitable for serial data transmission, data networks, instrument control, device management.
- Converts exposed 4-40 male hardware to female
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
4.9mm
External Width
4.7mm
SVHC
To Be Advised
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
4.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate