ALPHAWIRE
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Miscellaneous Fasteners
                                                                                                    5. Hardware
                                                                                                    Print Page

                                                                                                    2955580

                                                                                                    Module Connect Pin, Brass, 108mm x 1.5mm

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2955580
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2955580
                                                                                                    Newark Part No.06WX8408
                                                                                                    Product RangeUM
                                                                                                    Also Known As2955580, GTIN UPC EAN: 4017918085551
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,665 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$0.899
                                                                                                    50+$0.847
                                                                                                    100+$0.785
                                                                                                    250+$0.735
                                                                                                    500+$0.699
                                                                                                    1000+$0.662
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $8.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2955580
                                                                                                    Newark Part No.06WX8408
                                                                                                    Product RangeUM
                                                                                                    Also Known As2955580, GTIN UPC EAN: 4017918085551
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Size (mm)-
                                                                                                    Thread Size - Imperial-
                                                                                                    Thread Size - Metric-
                                                                                                    Body Length-
                                                                                                    External Diameter-
                                                                                                    Fastener MaterialBrass
                                                                                                    Wire Diameter-
                                                                                                    Product RangeUM
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element

                                                                                                    • Connection pin to connect base elements

                                                                                                    Technical Specifications

                                                                                                    Size (mm)

                                                                                                    -

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Wire Diameter

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    Body Length

                                                                                                    -

                                                                                                    Fastener Material

                                                                                                    Brass

                                                                                                    Product Range

                                                                                                    UM

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product