2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Inserts
                                                                                                    Print Page

                                                                                                    M3-UHBRXPSF

                                                                                                    Insert, Expansion-Sert Series, Brass, Unheaded, 4.7mm x 4mm, M3, Pack of 100

                                                                                                    TR FASTENINGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TR FASTENINGS M3-UHBRXPSF
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoM3-UHBRXPSF
                                                                                                    Newark Part No.46Y7943
                                                                                                    Product RangeExpansion-Sert Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    79 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 1-3 Business Days(US stock)
                                                                                                    77 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28.780
                                                                                                    10+$24.600
                                                                                                    25+$24.030
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TR FASTENINGS
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoM3-UHBRXPSF
                                                                                                    Newark Part No.46Y7943
                                                                                                    Product RangeExpansion-Sert Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fastener MaterialBrass
                                                                                                    Thread Size - MetricM3
                                                                                                    Thread Size - Imperial-
                                                                                                    Body Length4.7mm
                                                                                                    External Diameter4mm
                                                                                                    Wall Thickness Min3.2mm
                                                                                                    Product RangeExpansion-Sert Series
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    M3-UHBRXPSF is a M3 Expansion-Sert™ unheaded insert.

                                                                                                    • 4.7mm body length, 4mm external diameter, 3.2mm min wall thickness
                                                                                                    • Brass material

                                                                                                    Technical Specifications

                                                                                                    Fastener Material

                                                                                                    Brass

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    4mm

                                                                                                    Product Range

                                                                                                    Expansion-Sert Series

                                                                                                    Thread Size - Metric

                                                                                                    M3

                                                                                                    Body Length

                                                                                                    4.7mm

                                                                                                    Wall Thickness Min

                                                                                                    3.2mm

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product