2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Expansion Fittings & Wall Plugs
                                                                                                    Print Page

                                                                                                    MCA565

                                                                                                    CAVITY ANCHOR, 5 X 65MM

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL MCA565
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoMCA565
                                                                                                    Newark Part No.83X7453
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoMCA565
                                                                                                    Newark Part No.83X7453
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread Size - Imperial-
                                                                                                    Thread Size - MetricM5
                                                                                                    Head TypePozidriv
                                                                                                    Thread Length55mm
                                                                                                    External Length65mm
                                                                                                    Fastener MaterialMetal
                                                                                                    Fastener PlatingBright Zinc
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Used to fix items where there is a cavity behind the surface
                                                                                                    • Combination head on the screw to accept both slot and cross-recess screw drivers
                                                                                                    • Strengthened anchor wings gives maximum load capacity
                                                                                                    • Anti-rotation teeth prevents the anchor from spinning
                                                                                                    • Supplied with screw and washer in packs of 10
                                                                                                    • Designed for use with setting tool
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    Head Type

                                                                                                    Pozidriv

                                                                                                    External Length

                                                                                                    65mm

                                                                                                    Fastener Plating

                                                                                                    Bright Zinc

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Thread Size - Metric

                                                                                                    M5

                                                                                                    Thread Length

                                                                                                    55mm

                                                                                                    Fastener Material

                                                                                                    Metal

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product