2. Fasteners & Mechanical
                                                                                                    3. Engineering Materials
                                                                                                    4. Aluminum
                                                                                                    Print Page

                                                                                                    7094620

                                                                                                    Aluminium Bar, Flat, 3/4" x 1/8", Pack of 5

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL 7094620
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No7094620
                                                                                                    Newark Part No.72C3393
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No7094620
                                                                                                    Newark Part No.72C3393
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rod Type-
                                                                                                    Length1m
                                                                                                    External Height1m
                                                                                                    Standard-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 7094620 is a flat-bar Aluminium Extrusion is designed according to BS1474 standard. The versatility stems from an unique combination of properties that combine lightness, strength, durability and corrosion resistance with good thermal and electrical conductivity.

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Rod Type

                                                                                                    -

                                                                                                    External Height

                                                                                                    1m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Length

                                                                                                    1m

                                                                                                    Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product