Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 7097086 is a 1000mm copper Flat Bar used for general engineering, electrical and cold formed applications. The C101 half-hard copper bar exhibits high electrical/thermal conductivity and it's high ductility and impact strength, can be a very useful material.
- Electrolytic tough pitch
- High conductivity copper
Applications
Industrial, Automotive
Technical Specifications
External Length
1m
External Depth
6mm
Standard
BS2874
SVHC
To Be Advised
External Width
25mm
Pack Quantity
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate