Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoQN9021/DY
Newark Part No.31AC6895
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.820 |
| 6000+ | $2.630 |
| 12000+ | $2.440 |
| 18000+ | $2.350 |
| 30000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9021/DY
Newark Part No.31AC6895
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate1Mbps
Supply Voltage Min2.4V
RF / IF ModulationGFSK
Frequency Min2.4GHz
Supply Voltage Max3.6V
Frequency Max2.4835GHz
Receiving Current9.25mA
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current8.8mA
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Operating Temperature Max85°C
Sensitivity dBm-95dBm
Product Range-
RF Transceiver ApplicationsSports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
2.4V
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Data Rate
1Mbps
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Receiving Current
9.25mA
No. of Pins
32Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
8.8mA
Output Power (dBm)
4dBm
Sensitivity dBm
-95dBm
RF Transceiver Applications
Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for QN9021/DY
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability