ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Continuity Testers
                                                                                                    5. Cable Continuity Testers
                                                                                                    Print Page

                                                                                                    TS54-A-09-TDR

                                                                                                    Telephone Tester, ABN with Piercing Pin, 3Mohm, 3.2" Width, 8.3" Height, 2.6" Depth

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS TS54-A-09-TDR
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoTS54-A-09-TDR
                                                                                                    Newark Part No.38AJ2219
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$859.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $859.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoTS54-A-09-TDR
                                                                                                    Newark Part No.38AJ2219
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tester TypeTelephone Tester
                                                                                                    Resistance3Mohm
                                                                                                    External Height8.3"
                                                                                                    External Width3.2"
                                                                                                    External Depth2.6"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    TS54-A-09-TDR is a test set + TDR, ABN with piercing pin. TS54 TDR (Time Domain Reflector) is perfect for voice, data and video technicians and communication service provider technicians who need a best-in-class test set combined with a powerful TDR and toner. Fluke Networks took the best telephone test set features and design and combined them into one. There’s nothing else like the TS54 TDR on the market today. No longer will you need to carry a separate TDR, toner, pair identifier and butt-in test set– everything you need is in one newly redesigned and compact package. The TS54 delivers 20% more extreme weather protection with the latest advancements to our patented RainSafe™, DropSafe™ and DataSafe™ technology. This means the TS54 is weatherproof and rugged and able to butt in on live DSL lines to test POTS quality without crashing data service.

                                                                                                    • TDR – find cable length measurement and locate faults on virtually all types of cable
                                                                                                    • Toner – five separate tones for fast and easy differentiation between multiple wire pairs
                                                                                                    • SmartTone® – short the correct pair and tone changes for exact pair identification
                                                                                                    • Data indication, voltage indication, current indication, callerID, DTMF digit grabbing test function
                                                                                                    • Detects dial tone, places and receives calls
                                                                                                    • High-visibility keypad with glow-in-the-dark keys for any outside plant environment
                                                                                                    • Extra-large, backlit LCD screen
                                                                                                    • Familiar, cell phone-like menu and user interface
                                                                                                    • Two-way, hands-free speakerphone
                                                                                                    • Dimension is 8.3" x 3.2" x 2.6" (without belt)

                                                                                                    Technical Specifications

                                                                                                    Tester Type

                                                                                                    Telephone Tester

                                                                                                    External Height

                                                                                                    8.3"

                                                                                                    External Depth

                                                                                                    2.6"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Resistance

                                                                                                    3Mohm

                                                                                                    External Width

                                                                                                    3.2"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product