2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Spring Loaded Contacts & Probes
                                                                                                    5. HPA Series Spring Loaded Contacts & Probes

                                                                                                    HPA Series Spring Loaded Contacts & Probes:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Connector Type
                                                                                                    Centerline Spacing
                                                                                                    Connector Tip Style
                                                                                                    Current Rating
                                                                                                    Overall Length
                                                                                                    Spring Force Initial
                                                                                                    Spring Force Working Travel
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    HPA-0B
                                                                                                    EVERETT CHARLES TECH HPA-0B
                                                                                                    48J6056

                                                                                                    Data Sheet

                                                                                                    EVERETT CHARLES TECH
                                                                                                    1. Contact
                                                                                                    2. Spring Loaded Probe
                                                                                                    3. 1.27 mm
                                                                                                    4. Point
                                                                                                    5. 3 A
                                                                                                    6. 16.13 mm
                                                                                                    7. 1.2 oz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Spring Loaded Probe
                                                                                                    1.27mm
                                                                                                    Point
                                                                                                    3A
                                                                                                    16.13mm
                                                                                                    1.2oz
                                                                                                    2.8oz
                                                                                                    HPA Series
                                                                                                    HPA1A
                                                                                                    EVERETT CHARLES TECH HPA1A
                                                                                                    30H5048

                                                                                                    Data Sheet

                                                                                                    EVERETT CHARLES TECH
                                                                                                    1. Contact
                                                                                                    2. Spring Loaded Contact
                                                                                                    3. 1.91 mm
                                                                                                    4. 90° Concave
                                                                                                    5. 3 A
                                                                                                    6. 16.64 mm
                                                                                                    7. 1.1 oz
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Spring Loaded Contact
                                                                                                    1.91mm
                                                                                                    90° Concave
                                                                                                    3A
                                                                                                    16.64mm
                                                                                                    1.1oz
                                                                                                    2.5oz
                                                                                                    HPA Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product