2. Engineering Software
                                                                                                    3. OS & Middleware
                                                                                                    4. Networking Protocols
                                                                                                    Print Page

                                                                                                    DEVCOM2000

                                                                                                    HART® COMMUNICATOR SOFTWARE ROHS COMPLIANT: NA

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER DEVCOM2000
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoDEVCOM2000
                                                                                                    Newark Part No.82AK6453
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,859.050
                                                                                                    5+$2,716.100
                                                                                                    10+$2,573.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,859.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoDEVCOM2000
                                                                                                    Newark Part No.82AK6453
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DEVCOM2000 is a model DEVCOM2000 HART® communication protocol software turns your PC into a full-featured HART® communicator. Now it is possible to configure transmitters and control valves at the desktop or in the field. DevCom2000 uses device descriptions (DDs) to retrieve data that is stored in the memory of smart field devices. This software is a simple, reliable and secure method to add new measurement values to control systems without the need of additional wires. This software eliminates the need to purchase and maintain a separate handheld HART® communicator. For use with pressure transmitters and control-valves in water and wastewater, chemical and petrochemical, oil and gas, pulp and paper and food and beverage.

                                                                                                    • Complete DD library
                                                                                                    • Includes USB HART modem
                                                                                                    • USB 1.1 and 2.0 compatible
                                                                                                    • Self powered modem
                                                                                                    • OS: Windows NT®, Windows® 2000, Windows XP®, Windows® Vista (32/64), Windows® 7(32/64)
                                                                                                    • High strength ABS plastic material
                                                                                                    • HART® cable length of 4' (1.2m) and Minigrabber HART® cable connectors
                                                                                                    • USB port provides power to unit, 20mA current draw, 600mVpp output, <lt/> 10µA leakage
                                                                                                    • 18˝ (0.5m) USB cable length, USB Type A USB cable connector, USB: USB 1.1, USB 2.0
                                                                                                    • Isolation voltage is 1500VDC

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product