2. Engineering Software
                                                                                                    3. OS & Middleware
                                                                                                    4. FPGA IP Cores
                                                                                                    Print Page

                                                                                                    IPRUSB2SFP003

                                                                                                    USB 2.0 Device IP Core, RAM Based, 32bit Avalon Interface and ULPI Interface

                                                                                                    SYSTEM LEVEL SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SYSTEM LEVEL SOLUTIONS IPRUSB2SFP003
                                                                                                    ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                    Manufacturer Part NoIPRUSB2SFP003
                                                                                                    Newark Part No.68R2442
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    SYSTEM LEVEL SOLUTIONS
                                                                                                    ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                    Manufacturer Part NoIPRUSB2SFP003
                                                                                                    Newark Part No.68R2442
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software ApplicationIP CORE, Interface and Protocols, USB
                                                                                                    Core ArchitectureFPGA
                                                                                                    Core Sub-ArchitectureCyclone, Stratix
                                                                                                    Supported FamiliesCyclone II, Cyclone III, Stratix II
                                                                                                    Licence Model-
                                                                                                    FeaturesSupports both High Speed (480 Mbps) and Full Speed (12 Mbps), ULPI Interface Support
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The IPRUSB2SFP003 is a USB 2.0 device software enumeration (USB20SR) IP core. It is a RAM based USB 2.0 device core with 32bit Avalon interface and ULPI interface support. The core supports both high speed (480Mbps) and full speed (12Mbps) functionality. The core supports three preconfigured endpoints control, IN, and OUT. It can be configured for up to 15 IN/OUT endpoints on customer's request at additional cost. Each configurable endpoint has an endpoint controller that supports interrupt, bulk, and isochronous transfers. The core has been optimized for Altera FPGAs and its functionality has been verified on the hardware with Altera Quartus II. The package includes ModelSim precompiled library for core simulation and verification. USB20SR IP core's functionality is verified in ModelSim simulation software using test bench written in Verilog HDL.

                                                                                                    • Complete solution comprising of core, software and board for easy and quick implementation
                                                                                                    • USB 2.0 USB IF high speed certified (TID# 70680007)
                                                                                                    • Reduced risk with proven, compliant technology
                                                                                                    • ULPI Interface support
                                                                                                    • Premier direct support from SLS IP designers
                                                                                                    • Low system and license cost
                                                                                                    • Ready to use peripheral for Nios II applications
                                                                                                    • Optimized for use with Altera Nios II embedded processor
                                                                                                    • Avalon system Interconnect fabric compliant
                                                                                                    • Optimized LE count

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    Core Commander board, Encrypted core, Perpetual license for single project on single node, Demonstrations, Reference design with full programming file generation support for Core Commander development board (QAR file), Simulation library for Altera Modelsim, Software drivers, Software library (VC), Nios II sample applications (with C code), Documentation, Utilities.

                                                                                                    Notes

                                                                                                    IP integration support available with the purchase of full ƒƒversion, additional support on chargeable basis for 3 months or ƒƒmore and core modification support available at additional cost.

                                                                                                    Technical Specifications

                                                                                                    Software Application

                                                                                                    IP CORE, Interface and Protocols, USB

                                                                                                    Core Sub-Architecture

                                                                                                    Cyclone, Stratix

                                                                                                    Licence Model

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    FPGA

                                                                                                    Supported Families

                                                                                                    Cyclone II, Cyclone III, Stratix II

                                                                                                    Features

                                                                                                    Supports both High Speed (480 Mbps) and Full Speed (12 Mbps), ULPI Interface Support

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product