• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Engineering Software
                                                                                                    3. OS & Middleware
                                                                                                    4. File System Library Software
                                                                                                    Print Page

                                                                                                    2.50.04 EMFILE PRO SSL(SSL)

                                                                                                    File System Library Software, ARM, Stacks, Multiple Media/Device Driver Support, Single

                                                                                                    SEGGER
                                                                                                    SEGGER 2.50.04 EMFILE PRO SSL(SSL)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No2.50.04 EMFILE PRO SSL(SSL)
                                                                                                    Newark Part No.30AK4022
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Digital Delivery
                                                                                                    Download in 2-3 Business Days
                                                                                                    View cut-off times

                                                                                                    Product Information

                                                                                                    SEGGER
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No2.50.04 EMFILE PRO SSL(SSL)
                                                                                                    Newark Part No.30AK4022
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software ApplicationStacks - File Systems
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
                                                                                                    Supported Families-
                                                                                                    Licence ModelSingle Product
                                                                                                    FeaturesANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    2.50.04 EMFILE PRO SSL(SSL) is an emFile pro software (source code license). The emFile is a fail-safe file system for embedded systems and applications which can be used on any storage device. It is a high-performance library optimized for minimum memory consumption in RAM, ROM, high speed, and versatility working on any embedded device.

                                                                                                    • Fail safe—no file system corruption, no data loss
                                                                                                    • FAT supports MS DOS/MS Windows-compatible FAT12, FAT16 and FAT32
                                                                                                    • NAND flash driver for SLC and MLC NAND and DataFlash with ECC and wear levelling
                                                                                                    • NOR flash driver for NOR, SPI and QSPI Flash with wear levelling
                                                                                                    • Driver for memory card devices such as MMC, SD, SDHC, eMMC using bus and SPI mode
                                                                                                    • IDE driver, compact flash, true-IDE and memory mapped mode
                                                                                                    • FAT Long File Name (LFN)

                                                                                                    Technical Specifications

                                                                                                    Software Application

                                                                                                    Stacks - File Systems

                                                                                                    Core Sub-Architecture

                                                                                                    ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M

                                                                                                    Licence Model

                                                                                                    Single Product

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    Features

                                                                                                    ANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.